- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- Z5.530.4825.0
Z5.530.4825.0
Wieland Electric
PCB Pin - Strip Type 8142 - 1.3mm Solder Pin - 5mm Pitch - 18 Pins
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Pin - Strip Type 8142 - 1.3mm Solder Pin - 5mm Pitch - 18 Pins
Search Keywords: Z553048250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.530.4825.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$1.52
250
$1.23
500
$1.18
1,000
$1.13
2,500
$1.08
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing