Image is representational - see mfr. specs

Z5.530.4325.8

Wieland Electric

Conn Unshrouded Header HDR 13 POS 5mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 13 POS 5mm Solder ST Thru-Hole
Search Keywords: Z553043258
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z5.530.4325.8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
50
$1.096
250
$0.891
500
$0.851
1,000
$0.814
2,500
$0.781
5,000
$0.760
7,500
$0.758
10,000 +
$0.750
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!