- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- Z5.530.3225.0
Z5.530.3225.0
Wieland Electric
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Thru-Hole
Search Keywords: Z553032250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.530.3225.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,811
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
100
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.1399
2,500
$0.1306
5,000
$0.1276
7,500
$0.1258
25,000
$0.1206
50,000
$0.1176
100,000
$0.1146
150,000 +
$0.1141
Click for Quote
Log in
to unlock special pricing