- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- Z5.530.1525.0
Z5.530.1525.0
Wieland Electric
Conn Unshrouded Header HDR 15 POS 5mm Solder ST Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 15 POS 5mm Solder ST Thru-Hole Carton
Search Keywords: Z553015250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.530.1525.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:8 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$1.89
250
$1.56
500
$1.51
1,000
$1.44
2,500
$1.43
5,000
$1.42
7,500
$1.41
10,000 +
$1.40
Click for Quote
Log in
to unlock special pricing