- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- Z5.530.0225.0
Z5.530.0225.0
Wieland Electric
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 2 POS 5mm Solder ST Top Entry Thru-Hole Carton
Search Keywords: Z553002250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.530.0225.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.2500
1,000
$0.1970
2,500
$0.1884
5,000
$0.1857
7,500
$0.1831
25,000
$0.1711
50,000
$0.1706
100,000 +
$0.1688
Click for Quote
Log in
to unlock special pricing