- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- Z5.507.9721.0
Z5.507.9721.0
Wieland Electric
Cable Accessories Cable Gland Brass Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Cable Gland Brass Nickel
Search Keywords: Z550797210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z5.507.9721.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Cable Gland
-
Color:N/A
-
Body Material:Brass1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$8.085
10
$7.350
30
$7.230
50
$7.060
100
$6.960
250
$6.770
500
$6.690
1,000 +
$6.650
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT