- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- Z1.299.3155.0
Z1.299.3155.0
Wieland Electric
The Z1.299.3155.0 is a gray diode plug containing a 1N 4007 diode with a maximum current of 1 A, designed for use with WKF ser ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 05/01/2026
Certificate of Compliance Guarantee
Description
+
The Z1.299.3155.0 is a gray diode plug containing a 1N 4007 diode with a maximum current of 1 A, designed for use with WKF series disconnect blocks.
Search Keywords: Z129931550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z1.299.3155.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Diode Plug
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
-
End of Life: Final orders must be placed by 05/01/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
3 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$3.83
50
$3.21
250
$2.97
500
$2.84
1,000
$2.73
2,500
$2.65
5,000
$2.58
7,500 +
$2.55
Click for Quote
Log in
to unlock special pricing