- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- Z1.000.9153.0
Z1.000.9153.0
Wieland Electric
Connector Accessories Pin Base Output
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Pin Base Output
Search Keywords: Z100091530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Z1.000.9153.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541900000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Pin Base Output
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
6/29/26