- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- Y6.112.0053.1
Y6.112.0053.1
Wieland Electric
Conn Power M 1 POS ST Wall Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 1 POS ST Wall Mount 1 Terminal 1 Port
Search Keywords: Y611200531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:Y6.112.0053.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Gender:M
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$4.26
50
$3.81
100
$3.73
250
$3.65
500
$3.57
1,000
$3.52
2,500
$3.47
5,000 +
$3.41
Click for Quote
Log in
to unlock special pricing