- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Safety Light Curtains ›
- R1.553.0300.0
R1.553.0300.0
Wieland Electric
Safety Light Curtains PNP Output 300mm Protective 0m to 10m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Safety Light Curtains PNP Output 300mm Protective 0m to 10m
Search Keywords: R155303000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.553.0300.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
Supplier Standard Pack:
1 -
Number of Beams:N/A
-
Maximum Response time:N/A
-
Light Source:N/A
-
Terminal Type:N/A
-
Output Type:PNP
-
Operating Temperature:0 to 55 °C
-
Sensing Distance Range:0 to 10 m
-
Protective Height:300 mm
-
Typical Operating Supply Voltage:24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$680.30
3
$661.66
5
$651.73
10 +
$641.96
Click for Quote
Log in
to unlock special pricing