Image is representational - see mfr. specs

R1.400.0210.0

Wieland Electric

Switch Safety Interlock Screw Mount Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock Screw Mount Connector
Search Keywords: R140002100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    R1.400.0210.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Non Contact
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    N/A
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Connector
  • Operating Temperature:
    N/A
  • IP Rating:
    IP67
  • Dimension:
    88mm x 25mm x 13 mm
  • Switch Configuration:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1
$155.52
5
$143.91
10
$137.74
20
$132.08
50
$128.56
100 +
$126.87
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!