- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.400.0114.0
R1.400.0114.0
Wieland Electric
Switch Safety Interlock Screw Mount Cable
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock Screw Mount Cable
Search Keywords: R140001140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.400.0114.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Non Contact
-
Actuator Style:N/A
-
Pole Throw Configuration:N/A
-
Maximum Current Rating:N/A
-
Terminal Type:Wire Lead
-
Operating Temperature:N/A
-
IP Rating:IP67
-
Dimension:36mm x 26mm x 13 mm
-
Switch Configuration:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$151.69
5
$140.37
10
$134.36
20
$128.84
50
$125.40
100 +
$123.75
Click for Quote
Log in
to unlock special pricing