- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.320.4270.0
R1.320.4270.0
Wieland Electric
Switch Safety Interlock N.O./N.C. 3PST Key 100N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. 3PST Key 100N Screw Mount Screw
Search Keywords: R132042700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.320.4270.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:3PST
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Operating Temperature:-30 to 80 °C
-
IP Rating:IP65
-
Dimension:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$70.57
5
$62.97
10
$61.09
25
$56.07
50
$55.93
100
$54.57
250 +
$52.47
Click for Quote
Log in
to unlock special pricing