- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.320.4140.0
R1.320.4140.0
Wieland Electric
Switch Safety Interlock N.O./N.C. DPST Key 10N Screw Mount Screw
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Switch Safety Interlock N.O./N.C. DPST Key 10N Screw Mount Screw
Search Keywords: R132041400
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Wieland Electric
-
Parça Numarası:R1.320.4140.0
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Operating Temperature:-30 to 80 °C
-
IP Rating:IP65
-
Dimension:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
3 Weeks
Gemi olabilir
6.19.26
PRICE (USD)
MİKTAR
Unit Price
1
$75.76
5
$67.60
10
$65.58
25
$60.19
50
$60.04
100
$58.59
250 +
$56.33
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için