Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
R1.320.4120.0 by Wieland Electric
Image is representational - see mfr. specs
Wieland Electric

R1.320.4120.0

Wieland Electric

Switch Safety Interlock N.C. DPST Key 10N Screw Mount Screw

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.C. DPST Key 10N Screw Mount Screw
Search Keywords: R132041200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    R1.320.4120.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • ECCN:
    EAR99
  • Type:
    N/A
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Screw
  • Operating Temperature:
    -30 to 80 °C
  • IP Rating:
    IP65
  • Dimension:
    N/A
  • Switch Configuration:
    N.C.
  • Body Orientation:
    Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 7/8/24
Backorder
Qty
Unit Price
1
$103.94
5
$95.94
10
$93.07
25
$89.06
50
$85.37
100
$84.09
250 +
$81.97
Click for Quote
Log in to unlock special pricing