- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.320.4040.0
R1.320.4040.0
Wieland Electric
Switch Safety Interlock N.C. DPST Key 10N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.C. DPST Key 10N Screw Mount Screw
Search Keywords: R132040400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.320.4040.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:DPST
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Operating Temperature:-30 to 80 °C
-
IP Rating:IP65
-
Dimension:N/A
-
Switch Configuration:N.C.
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$48.79
5
$43.54
10
$42.24
25
$41.01
50
$38.77
100
$37.73
250 +
$37.24
Click for Quote
Log in
to unlock special pricing