- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.320.3210.0
R1.320.3210.0
Wieland Electric
Switch Safety Interlock N.C. SPST Key 100N Screw Mount Screw
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.C. SPST Key 100N Screw Mount Screw
Search Keywords: R132032100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.320.3210.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:N/A
-
Terminal Type:Screw
-
Operating Temperature:-30 to 80 °C
-
IP Rating:IP65
-
Dimension:N/A
-
Switch Configuration:N.C.
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$63.02
5
$56.23
10
$54.55
25
$52.21
50
$50.07
100
$48.73
250 +
$48.09
Click for Quote
Log in
to unlock special pricing