- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.320.2270.0
R1.320.2270.0
Wieland Electric
Switch Safety Interlock N.O./N.C. 3PST Key 50N Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.O./N.C. 3PST Key 50N Screw Mount
Search Keywords: R132022700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.320.2270.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:3PST
-
Maximum Current Rating:N/A
-
Terminal Type:N/A
-
Operating Temperature:-30 to 80 °C
-
IP Rating:IP65
-
Dimension:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$68.26
5
$60.91
10
$59.09
25
$56.56
50
$54.23
100
$52.79
250 +
$52.09
Click for Quote
Log in
to unlock special pricing