help desk software
Image is representational - see mfr. specs

R1.320.2240.0

Wieland Electric

Switch Safety Interlock N.O./N.C. DPST Key 50N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Safety Interlock N.O./N.C. DPST Key 50N Screw Mount
Search Keywords: R132022400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    R1.320.2240.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Key
  • Pole Throw Configuration:
    DPST
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    N/A
  • Operating Temperature:
    -30 to 80 °C
  • IP Rating:
    IP65
  • Dimension:
    N/A
  • Switch Configuration:
    N.O./N.C.
  • Body Orientation:
    Right Angle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/12/25
Backorder
Price (USD)
Qty
Unit Price
1
$56.29
5
$50.23
10
$48.73
25
$46.64
50
$44.73
100
$43.53
250 +
$42.88
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments