- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.310.2150.0
Wieland Electric
R1.310.2150.0
Switch Safety Interlock N.O./N.C. 4PST Key 1500N Screw Mount Spring Clamp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.O./N.C. 4PST Key 1500N Screw Mount Spring Clamp
Search Keywords: R131021500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.310.2150.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:4PST
-
Maximum Current Rating:N/A
-
Terminal Type:Spring Clamp
-
Operating Temperature:-25 to 70 °C
-
IP Rating:IP67
-
Dimension:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Right Angle
Frequently Asked Questions
Is R1.310.2150.0 RoHS compliant?
Yes, R1.310.2150.0 is RoHS compliant.
What is the lead time for R1.310.2150.0?
The standard lead time for R1.310.2150.0 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$227.16
5
$220.85
10
$217.82
20
$212.01
50
$209.22
100 +
$203.86
Click for Quote
Log in
to unlock special pricing