- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.310.2120.0
R1.310.2120.0
Wieland Electric
Switch Safety Interlock N.C. 4PST Key 1500N Screw Mount Spring Clamp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Safety Interlock N.C. 4PST Key 1500N Screw Mount Spring Clamp
Search Keywords: R131021200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.310.2120.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:4PST
-
Maximum Current Rating:N/A
-
Terminal Type:Spring Clamp
-
Operating Temperature:-25 to 70 °C
-
IP Rating:IP67
-
Dimension:N/A
-
Switch Configuration:N.C.
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$228.49
5
$222.14
10
$219.10
20
$213.25
50
$210.45
100 +
$205.05
Click for Quote
Log in
to unlock special pricing