- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- R1.310.1350.0
Wieland Electric
R1.310.1350.0
The R1.310.1350.0 is a spring-operated safety switch featuring guard locking, a separate actuator, and an integrated LED for 2 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.310.1350.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Key
-
Pole Throw Configuration:4PST
-
Maximum Current Rating:N/A
-
Terminal Type:Spring Clamp
-
Operating Temperature:-25 to 70 °C
-
IP Rating:IP67
-
Dimension:N/A
-
Switch Configuration:N.O./N.C.
-
Body Orientation:Right Angle