Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

R1.310.1330.0

Switch Safety Interlock N.O./N.C. 4PST Key 1500N Screw Mount Spring Clamp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Safety Interlock N.O./N.C. 4PST Key 1500N Screw Mount Spring Clamp
Search Keywords: R131013300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: R1.310.1330.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509055
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Actuator Style: Key
Pole Throw Configuration: 4PST
Terminal Type: Spring Clamp
Operating Temperature: -25 to 70 °C
IP Rating: IP67
Switch Configuration: N.O./N.C.
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is R1.310.1330.0 RoHS compliant?
Yes, R1.310.1330.0 is RoHS compliant.
What is the lead time for R1.310.1330.0?
The standard lead time for R1.310.1330.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/11/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$224.81
5
$218.57
10
$215.57
20
$209.83
50
$207.06
100 +
$201.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!