- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- R1.188.3750.0
R1.188.3750.0
Wieland Electric
Electromechanical Relay 24VDC 24VAC SPST-NO(22.5x98x83)mm DIN Rail Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 24VAC SPST-NO(22.5x98x83)mm DIN Rail Safety Relay
Search Keywords: R118837500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.188.3750.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
Supplier Standard Pack:
1 -
Type:Safety Relay
-
AC Coil Voltage:24 V
-
DC Coil Voltage:24 V
-
Coil Resistance:N/A
-
Dimension:22.5 x 98 x 83 mm
-
Contact Arrangement:SPST-NO
-
Contact Form:1 Form A
-
Maximum Current Rating:N/A
-
Mounting:DIN Rail
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$136.92
5
$126.70
10
$121.27
20
$116.29
50
$113.19
100 +
$111.70
Click for Quote
Log in
to unlock special pricing