- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- R1.188.3710.0
R1.188.3710.0
Wieland Electric
Electromechanical Relay 115/230VAC DPST-NO/DPST-NC(22.5x85.2x96.5)mm DIN Rail Safety Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 115/230VAC DPST-NO/DPST-NC(22.5x85.2x96.5)mm DIN Rail Safety Relay
Search Keywords: R118837100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.188.3710.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Safety Relay
-
AC Coil Voltage:115,230 V
-
DC Coil Voltage:N/A
-
Coil Resistance:N/A
-
Dimension:22.5 x 85.2 x 96.5 mm
-
Termination Style:Screw Terminal
-
Contact Arrangement:DPST-NO,DPST-NC
-
Contact Form:2 Form A,2 Form B
-
Maximum Current Rating:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/18/26