- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- R1.188.1000.0
R1.188.1000.0
Wieland Electric
Emergency Stop And Safety Gate Monitors SNO 4063K/SNO 4063Km/SNO 4063KR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Emergency Stop And Safety Gate Monitors SNO 4063K/SNO 4063Km/SNO 4063KR
Search Keywords: R118810000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:R1.188.1000.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$186.87
5
$181.68
10
$179.19
20
$174.41
50
$172.12
100 +
$167.70
Click for Quote
Log in
to unlock special pricing