- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CWD03-N
CWD03-N
Wieland Electric
Wire Marker - N - 1.90mm-2.65mm - 18 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire Marker - N - 1.90mm-2.65mm - 18 AWG
Search Keywords: CWD03N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:CWD03-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.04
5
$17.68
10
$17.32
25
$16.98
50
$16.64
100
$16.31
250 +
$15.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments