- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CWD03-0
CWD03-0
Wieland Electric
Wire Marker - 0 - 1.90mm-2.65mm - 18 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire Marker - 0 - 1.90mm-2.65mm - 18 AWG
Search Keywords: CWD030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:CWD03-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.58
25
$11.00
50
$10.75
100
$10.52
250
$10.31
500
$10.15
1,000 +
$10.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments