- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CWD02-7
CWD02-7
Wieland Electric
Wire Marker - 7 - 1.40mm-1.80mm - 22-20 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire Marker - 7 - 1.40mm-1.80mm - 22-20 AWG
Search Keywords: CWD027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:CWD02-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$12.738
5
$11.580
25
$11.000
50
$10.750
100
$10.520
250
$10.310
500
$10.150
1,000 +
$10.000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments