- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CWD012-N
CWD012-N
Wieland Electric
Wire Marker - N - 4.50mm-6.00mm - 10-8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire Marker - N - 4.50mm-6.00mm - 10-8 AWG
Search Keywords: CWD012N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:CWD012-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$7.37
5
$6.70
25
$5.99
50
$5.90
100
$5.81
250
$5.61
500
$5.53
1,000
$5.45
2,500 +
$5.36
Click for Quote
Log in
to unlock special pricing