- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- CWD012-2
CWD012-2
Wieland Electric
Wire Marker - 2 - 4.50mm-6.00mm - 10-8 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Wire Marker - 2 - 4.50mm-6.00mm - 10-8 AWG
Search Keywords: CWD0122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:CWD012-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$7.37
5
$6.70
25
$5.99
50
$5.90
100
$5.81
250
$5.61
500
$5.53
1,000
$5.45
2,500 +
$5.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments