- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 99.800.4866.1
99.800.4866.1
Wieland Electric
Conn Rectangular 7 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular 7 POS ST Cable Mount
Search Keywords: 9980048661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:99.800.4866.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:7
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:20 A
-
Operating Temperature:-30 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$60.11
5
$56.65
10
$55.79
25
$53.51
50
$52.70
100
$51.91
250 +
$51.13
Click for Quote
Log in
to unlock special pricing