- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 99.403.5802.2
99.403.5802.2
Wieland Electric
GST 18i - Male Connector - 3P - 250V - 16A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GST 18i - Male Connector - 3P - 250V - 16A
Search Keywords: 9940358022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:99.403.5802.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Minimum Order Quantity:
5
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$8.135
25
$5.686
100
$5.317
300
$4.958
500
$4.933
1,000
$4.908
2,500
$4.884
5,000 +
$4.859
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT