- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 99.400.5802.2
Wieland Electric
99.400.5802.2
GST 18i - Female Connector - 3P - 250V - 16A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GST 18i - Female Connector - 3P - 250V - 16A
Search Keywords: 9940058022
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Wieland Electric |
| Part No: | 99.400.5802.2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is 99.400.5802.2 RoHS compliant?
Yes, 99.400.5802.2 is RoHS compliant.
What is the lead time for 99.400.5802.2?
The standard lead time for 99.400.5802.2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$6.34
100
$5.87
300
$5.38
500
$5.37
1,000
$5.24
2,500
$5.10
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing