- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 99.272.3521.9
99.272.3521.9
Wieland Electric
Conn Terminal Strip F 24 POS 10mm Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Strip F 24 POS 10mm Screw RA Cable Mount
Search Keywords: 9927235219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:99.272.3521.9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$3.79
50
$3.39
100
$3.32
250
$3.27
500
$3.18
1,000
$3.14
2,500
$3.10
5,000 +
$3.08
Click for Quote
Log in
to unlock special pricing