- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 99.270.3521.9
99.270.3521.9
Wieland Electric
Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Terminal Strip F 20 POS 10mm Screw RA Cable Mount
Search Keywords: 9927035219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:99.270.3521.9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Strip
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$12.17
25
$6.77
50
$3.30
100
$3.05
250
$2.85
500 +
$2.67
Click for Quote
Log in
to unlock special pricing