Image is representational - see mfr. specs

99.208.9996.2

Wieland Electric

Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole Carton

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole Carton
Search Keywords: 9920899962
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Wieland Electric
  • 部品番号:
    99.208.9996.2
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
3 Weeks 出荷できます 6/24/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1
$8.05
25
$3.02
50
$2.01
100
$1.80
250
$1.68
500
$1.61
1,000 +
$1.57
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!