- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 96.041.4053.0
96.041.4053.0
Wieland Electric
Conn Power F 4 POS 6.2mm ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 4 POS 6.2mm ST Cable Mount 4 Terminal 1 Port
Search Keywords: 9604140530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:96.041.4053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:4
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$14.52
50
$10.89
75
$10.16
100 +
$9.96
Click for Quote
Log in
to unlock special pricing