Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

96.022.5051.4

The 96.022.5051.4 is a 2-pole male connector with a screw connection, designed for 24V auxiliary power applications using roun ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 96.022.5051.4 is a 2-pole male connector with a screw connection, designed for 24V auxiliary power applications using round cables.
Search Keywords: 9602250514
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 96.022.5051.4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: M
Number of Contacts: 2
Termination Method: Screw
Maximum Voltage Rating: 50 V
Maximum Current Rating: 20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 96.022.5051.4 RoHS compliant?
Yes, 96.022.5051.4 is RoHS compliant.
What is the lead time for 96.022.5051.4?
The standard lead time for 96.022.5051.4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$12.39
10
$11.77
25
$9.24
50
$8.78
100
$8.34
250
$7.92
500 +
$7.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!