- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 96.022.5050.8
96.022.5050.8
Wieland Electric
Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Search Keywords: 9602250508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:96.022.5050.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:M3690
-
Number of Contacts:2
-
Termination Method:Screw3705
-
Maximum Voltage Rating:503694V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$6.91
50
$6.89
100
$6.60
300
$6.05
500
$6.04
1,000
$5.89
2,500 +
$5.67
Click for Quote
Log in
to unlock special pricing