- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 96.021.4951.4
96.021.4951.4
Wieland Electric
Conn Power F 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Search Keywords: 9602149514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:96.021.4951.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$13.04
50
$9.78
75
$9.13
100 +
$8.95
Click for Quote
Log in
to unlock special pricing