- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 96.021.4950.8
96.021.4950.8
Wieland Electric
The 96.021.4950.8 is a female connector with a screw connection designed for use with AS-i profile cables.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 96.021.4950.8 is a female connector with a screw connection designed for use with AS-i profile cables.
Search Keywords: 9602149508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:96.021.4950.8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Number of Contacts:2
-
Termination Method:Screw
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$13.74
50
$10.30
75
$9.62
100 +
$9.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments