- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 96.020.0253.1
96.020.0253.1
Wieland Electric
Conn Distribution Terminal Blocks M/F/F/F 3/9 POS ST 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Blocks M/F/F/F 3/9 POS ST 20A
Search Keywords: 9602002531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:96.020.0253.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Distribution Terminal Blocks
-
Mounting:N/A
-
Gender:M/F/F/F
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:20 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$18.58
50
$13.94
75
$13.01
100 +
$12.75
Click for Quote
Log in
to unlock special pricing