- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 95.101.0612.0
95.101.0612.0
Wieland Electric
Conn Distribution Terminal Block 32 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Distribution Terminal Block 32 POS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:95.101.0612.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Distribution Terminal Block
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2,167.71
3
$2,109.90
5 +
$2,055.10
Click for Quote
Log in
to unlock special pricing