- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 93.934.3957.0
93.934.3957.0
Wieland Electric
Conn Terminal Block M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M
Search Keywords: 9393439570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:93.934.3957.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block3837
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:M3821
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$5.35
50
$4.34
100
$4.15
300
$3.97
500
$3.81
1,000
$3.71
2,500
$3.61
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing