- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 93.931.5250.0
93.931.5250.0
Wieland Electric
Conn Power F
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F
Search Keywords: 9393152500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:93.931.5250.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:F
-
Number of Contacts:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$4.48
50
$3.64
100
$3.63
300
$3.38
500
$3.19
1,000
$3.18
2,500
$3.03
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing