- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 93.931.4353.0
93.931.4353.0
Wieland Electric
Female connector with strain relief
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female connector with strain relief
Search Keywords: 9393143530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:93.931.4353.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$3.44
50
$2.89
200
$2.67
400
$2.59
600
$2.45
1,000
$2.44
2,600
$2.39
5,000 +
$2.32
Click for Quote
Log in
to unlock special pricing