- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 93.432.2553.1
93.432.2553.1
Wieland Electric
Conn Terminal Block M 3 POS ST Panel Mount 3A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 3 POS ST Panel Mount 3A
Search Keywords: 9343225531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:93.432.2553.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Current Rating:3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
2
$12.95
10
$10.36
25
$9.14
50
$8.45
100
$6.77
250
$6.06
500 +
$5.47
Click for Quote
Log in
to unlock special pricing