Image is representational - see manufacturer specifications

Wieland Electric Authorized Distributor

93.171.3250.0

Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 9317132500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Wieland Electric
Part No: 93.171.3250.0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power3706
Body Orientation: Straight3686
Mounting: Cable Mount3696
Gender: PL3690
Number of Contacts: 3
Termination Method: Screw3705
Maximum Voltage Rating: 2503694V
Maximum Current Rating: 16 A
Operating Temperature: 100(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 93.171.3250.0 RoHS compliant?
Yes, 93.171.3250.0 is RoHS compliant.
What is the lead time for 93.171.3250.0?
The standard lead time for 93.171.3250.0 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$8.43
25
$3.16
50
$2.48
100
$2.36
250
$2.24
500
$2.13
1,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!