- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 93.101.2053.0
93.101.2053.0
Wieland Electric
Conn Terminal Block 10 POS 5.08mm Screw ST Cable Mount 5A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 10 POS 5.08mm Screw ST Cable Mount 5A
Search Keywords: 9310120530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wieland Electric
-
Part No:93.101.2053.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:14-22 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$8.459
5
$7.690
25
$7.300
50
$7.130
100
$7.030
250
$6.840
500
$6.740
1,000 +
$6.640
Click for Quote
Log in
to unlock special pricing